Part Details for AC2512FK-072R37L by YAGEO Corporation
Overview of AC2512FK-072R37L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-072R37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 2.37 Ohms 1% 1W 200PPM AEC-Q200 SM | 0 |
|
$0.2102 / $0.2417 | RFQ |
Part Details for AC2512FK-072R37L
AC2512FK-072R37L CAD Models
AC2512FK-072R37L Part Data Attributes
|
AC2512FK-072R37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-072R37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-072R37L
This table gives cross-reference parts and alternative options found for AC2512FK-072R37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-072R37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-2R37FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | AC2512FK-072R37L vs CR2512-1W-2R37FSNT-13 |
BCTG002512-2R37FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, | Chilisin Electronics Corp | AC2512FK-072R37L vs BCTG002512-2R37FTE |
AA2512FK-072R37L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | AC2512FK-072R37L vs AA2512FK-072R37L |
232276362378 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-072R37L vs 232276362378 |
RC2512FK-072R37L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512FK-072R37L vs RC2512FK-072R37L |
RC2512FK-072R37 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-072R37L vs RC2512FK-072R37 |
RK73H3ALTEB2R37F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-072R37L vs RK73H3ALTEB2R37F |
NRCA100F2R37TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | AC2512FK-072R37L vs NRCA100F2R37TRQYF |
RK73H3ALBK2R37F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-072R37L vs RK73H3ALBK2R37F |
RK73H3ATTE2R37F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-072R37L vs RK73H3ATTE2R37F |