Part Details for AC2512FK-0714KL by YAGEO Corporation
Overview of AC2512FK-0714KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-0714KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2512FK-0714KL-ND
|
DigiKey | RES SMD 14K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1003 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0386 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 14K Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1047 / $0.1204 | RFQ |
Part Details for AC2512FK-0714KL
AC2512FK-0714KL CAD Models
AC2512FK-0714KL Part Data Attributes
|
AC2512FK-0714KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-0714KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-0714KL
This table gives cross-reference parts and alternative options found for AC2512FK-0714KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-0714KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC100F1402TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AC2512FK-0714KL vs NRC100F1402TRF |
NRCA100F1402TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | AC2512FK-0714KL vs NRCA100F1402TRQYF |
25121WF1402BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-0714KL vs 25121WF1402BC |
CRG2512F14K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 14000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AC2512FK-0714KL vs CRG2512F14K |
RK73H3ATBK1402F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-0714KL vs RK73H3ATBK1402F |
RC12K1402FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | AC2512FK-0714KL vs RC12K1402FTG |
CR2512-1W-1402FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512FK-0714KL vs CR2512-1W-1402FSNT |
FCF25FY-1402 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-0714KL vs FCF25FY-1402 |
FCF25FX-1402 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-0714KL vs FCF25FX-1402 |
25121WF1402B5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-0714KL vs 25121WF1402B5E |