Part Details for AC2512DK-075K1L by YAGEO Corporation
Overview of AC2512DK-075K1L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512DK-075K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 5.1K Ohms 0.5% 1W 100PPM AEC-Q200 | 0 |
|
$0.2289 / $0.2632 | RFQ |
Part Details for AC2512DK-075K1L
AC2512DK-075K1L CAD Models
AC2512DK-075K1L Part Data Attributes
|
AC2512DK-075K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512DK-075K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512DK-075K1L
This table gives cross-reference parts and alternative options found for AC2512DK-075K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-075K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-075K1L vs RK73HW3ARTTEB5101D |
CR2512-1W-5101DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512DK-075K1L vs CR2512-1W-5101DT |
RK73H3ATTEB5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-075K1L vs RK73H3ATTEB5101D |
CR2512-1W-5101DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512DK-075K1L vs CR2512-1W-5101DPT-13 |
RK73HW3ALTE5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-075K1L vs RK73HW3ALTE5101D |
RK73H3ALTEB5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-075K1L vs RK73H3ALTEB5101D |
RK73H3ATTED5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-075K1L vs RK73H3ATTED5101D |
RK73H3ALBK5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-075K1L vs RK73H3ALBK5101D |
RK73H3ALTE5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-075K1L vs RK73H3ALTE5101D |
RK73HW3ARTTEB5101D | RES,SMT,THICK FILM,5.1K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | AC2512DK-075K1L vs RK73HW3ARTTEB5101D |