Part Details for AC2512DK-07475KL by YAGEO Corporation
Overview of AC2512DK-07475KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512DK-07475KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 475K Ohms 0.5% 1W 100PPM AEC-Q200 | 0 |
|
$0.2289 / $0.2632 | RFQ |
Part Details for AC2512DK-07475KL
AC2512DK-07475KL CAD Models
AC2512DK-07475KL Part Data Attributes
|
AC2512DK-07475KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512DK-07475KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512DK-07475KL
This table gives cross-reference parts and alternative options found for AC2512DK-07475KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-07475KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTD4753V | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AC2512DK-07475KL vs TSR1GTD4753V |
RK73HW3ARTBK4753D | RES,SMT,THICK FILM,475K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | AC2512DK-07475KL vs RK73HW3ARTBK4753D |
CR63TR4753D | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | AC2512DK-07475KL vs CR63TR4753D |
RK73H3ATTEB4753D | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-07475KL vs RK73H3ATTEB4753D |
RK73HW3ARTTE4753D | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC2512DK-07475KL vs RK73HW3ARTTE4753D |
RCM6432D4753AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | AC2512DK-07475KL vs RCM6432D4753AS |
RK73HW3ALTED4753D | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-07475KL vs RK73HW3ALTED4753D |
RK73HW3ARTTED4753D | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-07475KL vs RK73HW3ARTTED4753D |
RCM6432D4753CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | AC2512DK-07475KL vs RCM6432D4753CS |
BCTS002512-4753DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AC2512DK-07475KL vs BCTS002512-4753DTE |