Part Details for AC2512DK-07115KL by YAGEO Corporation
Overview of AC2512DK-07115KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512DK-07115KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 115K Ohms 0.5% 1W 100PPM AEC-Q200 | 0 |
|
$0.2289 / $0.2632 | RFQ |
Part Details for AC2512DK-07115KL
AC2512DK-07115KL CAD Models
AC2512DK-07115KL Part Data Attributes
|
AC2512DK-07115KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512DK-07115KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512DK-07115KL
This table gives cross-reference parts and alternative options found for AC2512DK-07115KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-07115KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432D1153AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | AC2512DK-07115KL vs RCM6432D1153AS |
AF2512DK-07115KL | Fixed Resistor, 1W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512DK-07115KL vs AF2512DK-07115KL |
RK73HW3ATTED1153D | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-07115KL vs RK73HW3ATTED1153D |
RK73H3ATTED1153D | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-07115KL vs RK73H3ATTED1153D |
ERJU1TD1153U | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | AC2512DK-07115KL vs ERJU1TD1153U |
RCM6432D1153CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | AC2512DK-07115KL vs RCM6432D1153CS |
RMS25DE1153 | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | AC2512DK-07115KL vs RMS25DE1153 |
RK73H3ALTE1153D | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-07115KL vs RK73H3ALTE1153D |
RC2512DK-07115KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512DK-07115KL vs RC2512DK-07115KP |
CR2512-1W-1153DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512DK-07115KL vs CR2512-1W-1153DT-13 |