Part Details for AC2327 by Teledyne Technologies Inc
Results Overview of AC2327 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC2327 Information
AC2327 by Teledyne Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AC2327
AC2327 CAD Models
AC2327 Part Data Attributes
|
AC2327
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AC2327
Teledyne Technologies Inc
Wide Band Low Power Amplifier, 1MHz Min, 2300MHz Max, TO-8, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.4 |