Part Details for AC20ZJ0472KT6 by Kyocera AVX Components
Overview of AC20ZJ0472KT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC20ZJ0472KT6
AC20ZJ0472KT6 CAD Models
AC20ZJ0472KT6 Part Data Attributes
|
AC20ZJ0472KT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC20ZJ0472KT6
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC20ZJ0472KT6
This table gives cross-reference parts and alternative options found for AC20ZJ0472KT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20ZJ0472KT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206C472K501PRT | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Knowles Capacitors | AC20ZJ0472KT6 vs 1206C472K501PRT |
1206B472K501CHM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Knowles Capacitors | AC20ZJ0472KT6 vs 1206B472K501CHM |
1206B472K501CHTM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Knowles Capacitors | AC20ZJ0472KT6 vs 1206B472K501CHTM |
1206B472K501VT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Knowles Capacitors | AC20ZJ0472KT6 vs 1206B472K501VT |
1206F5000472KXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AC20ZJ0472KT6 vs 1206F5000472KXR |
1206B472K501PH-HB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Knowles Capacitors | AC20ZJ0472KT6 vs 1206B472K501PH-HB |
1206C472K501PTM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Knowles Capacitors | AC20ZJ0472KT6 vs 1206C472K501PTM |
AD20ZJ0472KT6 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | Kyocera AVX Components | AC20ZJ0472KT6 vs AD20ZJ0472KT6 |
AD20ZJ0472K2L | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | Kyocera AVX Components | AC20ZJ0472KT6 vs AD20ZJ0472K2L |
1206B472K501NH | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Knowles Capacitors | AC20ZJ0472KT6 vs 1206B472K501NH |