Part Details for AC20ZF0621JT3 by Kyocera AVX Components
Overview of AC20ZF0621JT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC20ZF0621JT3
AC20ZF0621JT3 CAD Models
AC20ZF0621JT3 Part Data Attributes
|
AC20ZF0621JT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC20ZF0621JT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500 V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC20ZF0621JT3
This table gives cross-reference parts and alternative options found for AC20ZF0621JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20ZF0621JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC20ZF621JT3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 1206, | Kyocera AVX Components | AC20ZF0621JT3 vs AC20ZF621JT3 |
AN20ZF0621JT3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 1206, | Kyocera AVX Components | AC20ZF0621JT3 vs AN20ZF0621JT3 |
AN20ZF0621J-- | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00062uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AC20ZF0621JT3 vs AN20ZF0621J-- |
AC20ZF0621JT5 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 1206, | Kyocera AVX Components | AC20ZF0621JT3 vs AC20ZF0621JT5 |
AC20ZF0621J-- | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00062uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AC20ZF0621JT3 vs AC20ZF0621J-- |
AN20ZF0621JT5 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 1206, | Kyocera AVX Components | AC20ZF0621JT3 vs AN20ZF0621JT5 |
AN20ZF621J- | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 1206, | Kyocera AVX Components | AC20ZF0621JT3 vs AN20ZF621J- |
AC20ZF621J- | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 1206, | Kyocera AVX Components | AC20ZF0621JT3 vs AC20ZF621J- |
AC20ZF621JT5 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 1206, | Kyocera AVX Components | AC20ZF0621JT3 vs AC20ZF621JT5 |