Part Details for AC20CF0101FT5 by Kyocera AVX Components
Overview of AC20CF0101FT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC20CF0101FT5
AC20CF0101FT5 CAD Models
AC20CF0101FT5 Part Data Attributes
|
AC20CF0101FT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC20CF0101FT5
Kyocera AVX Components
CAP,CERAMIC,100PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC20CF0101FT5
This table gives cross-reference parts and alternative options found for AC20CF0101FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20CF0101FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGCWX8100PF1%200V | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CF0101FT5 vs CEC12CGCWX8100PF1%200V |
CEC12CGEWS100PF1%200VC | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CF0101FT5 vs CEC12CGEWS100PF1%200VC |
CEC12CGYCF100PF1%200V | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CF0101FT5 vs CEC12CGYCF100PF1%200V |
CEC12CGYCWMX8100PF1%200V | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CF0101FT5 vs CEC12CGYCWMX8100PF1%200V |
AN20CF0101FT3 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | AC20CF0101FT5 vs AN20CF0101FT3 |
CEC12CGTWF100PF1%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CF0101FT5 vs CEC12CGTWF100PF1%200VCECC+ |
CEC12CGYCS100PF1%200VC | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CF0101FT5 vs CEC12CGYCS100PF1%200VC |
1206NPO101FE4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | American Technical Ceramics Corp | AC20CF0101FT5 vs 1206NPO101FE4AB |
CEC12CGMF100PF1%200V | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CF0101FT5 vs CEC12CGMF100PF1%200V |
CEC12CGGMF100PF1%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CF0101FT5 vs CEC12CGGMF100PF1%200VCECC+ |