AC20CF0101F2Y
Kyocera AVX Components
Description: CAP,CERAMIC,100PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE

Overview of AC20CF0101F2Y by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC20CF0101F2Y by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC20CF0101F2Y by Kyocera AVX Components

AC20CF0101F2Y
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Plastic
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
200 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. AC20CF0101F2Y
    Kyocera AVX Components
    CAP,CERAMIC,100PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
    VS

Alternate Parts for AC20CF0101F2Y

This table gives cross-reference parts and alternative options found for AC20CF0101F2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20CF0101F2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEC12CGCWX8100PF1%200V Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, EXXELIA Group AC20CF0101F2Y vs CEC12CGCWX8100PF1%200V
CEC12CGEWS100PF1%200VC Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, EXXELIA Group AC20CF0101F2Y vs CEC12CGEWS100PF1%200VC
CEC12CGYCF100PF1%200V Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, EXXELIA Group AC20CF0101F2Y vs CEC12CGYCF100PF1%200V
CEC12CGYCWMX8100PF1%200V Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, EXXELIA Group AC20CF0101F2Y vs CEC12CGYCWMX8100PF1%200V
AN20CF0101FT3 Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, Kyocera AVX Components AC20CF0101F2Y vs AN20CF0101FT3
CEC12CGTWF100PF1%200VCECC+ Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, EXXELIA Group AC20CF0101F2Y vs CEC12CGTWF100PF1%200VCECC+
CEC12CGYCS100PF1%200VC Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, EXXELIA Group AC20CF0101F2Y vs CEC12CGYCS100PF1%200VC
1206NPO101FE4AB Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, American Technical Ceramics Corp AC20CF0101F2Y vs 1206NPO101FE4AB
CEC12CGMF100PF1%200V Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, EXXELIA Group AC20CF0101F2Y vs CEC12CGMF100PF1%200V
CEC12CGGMF100PF1%200VCECC+ Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, EXXELIA Group AC20CF0101F2Y vs CEC12CGGMF100PF1%200VCECC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC20CF0101F2Y by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC20CF0101F2Y by Kyocera AVX Components

  • Please alert me when AC20CF0101F2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC20CF0101F2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC20CF0101F2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC20CF0101F2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC20CF0101F2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC20CF0101F2Y by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: