Part Details for AC20CE0101G2L by Kyocera AVX Components
Overview of AC20CE0101G2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC20CE0101G2L
AC20CE0101G2L CAD Models
AC20CE0101G2L Part Data Attributes
|
AC20CE0101G2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC20CE0101G2L
Kyocera AVX Components
CAP,CERAMIC,100PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC20CE0101G2L
This table gives cross-reference parts and alternative options found for AC20CE0101G2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20CE0101G2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGEWX8100PF2%100V | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CE0101G2L vs CEC12CGEWX8100PF2%100V |
CEC12CGYGWS100PF2%100VEM | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CE0101G2L vs CEC12CGYGWS100PF2%100VEM |
CEC12CGYCMS100PF2%100VB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CE0101G2L vs CEC12CGYCMS100PF2%100VB |
CEC12CGCS100PF2%100VB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CE0101G2L vs CEC12CGCS100PF2%100VB |
CEC12CGYGWMS100PF2%100VC | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CE0101G2L vs CEC12CGYGWMS100PF2%100VC |
CEC12CGYCMF100PF2%100V | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CE0101G2L vs CEC12CGYCMF100PF2%100V |
CEC12CGWS100PF2%100VC | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CE0101G2L vs CEC12CGWS100PF2%100VC |
CEC12CGWF100PF2%100V | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CE0101G2L vs CEC12CGWF100PF2%100V |
CEC12CGYCF100PF2%100V | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CE0101G2L vs CEC12CGYCF100PF2%100V |
CEC12CGYCWF100PF2%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | AC20CE0101G2L vs CEC12CGYCWF100PF2%100VCECC+ |