Part Details for AC20CD0820FT6 by Kyocera AVX Components
Overview of AC20CD0820FT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC20CD0820FT6
AC20CD0820FT6 CAD Models
AC20CD0820FT6 Part Data Attributes
|
AC20CD0820FT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC20CD0820FT6
Kyocera AVX Components
CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC20CD0820FT6
This table gives cross-reference parts and alternative options found for AC20CD0820FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20CD0820FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD20CD0820F24 | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0820FT6 vs AD20CD0820F24 |
AD20CD0820FT3 | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0820FT6 vs AD20CD0820FT3 |
AC20CD0820FT3 | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0820FT6 vs AC20CD0820FT3 |
AD20CD0820F2L | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0820FT6 vs AD20CD0820F2L |
AC20CD0820F24 | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0820FT6 vs AC20CD0820F24 |
AC20CD0820FT5 | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0820FT6 vs AC20CD0820FT5 |
AC20CD0820F2K | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0820FT6 vs AC20CD0820F2K |
AD20CD0820FT5 | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0820FT6 vs AD20CD0820FT5 |
AC20CD0820F2Y | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0820FT6 vs AC20CD0820F2Y |
AD20CD0820F2Y | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0820FT6 vs AD20CD0820F2Y |