Part Details for AC20CD0470F2Y by Kyocera AVX Components
Overview of AC20CD0470F2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC20CD0470F2Y
AC20CD0470F2Y CAD Models
AC20CD0470F2Y Part Data Attributes
|
AC20CD0470F2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC20CD0470F2Y
Kyocera AVX Components
CAP,CERAMIC,47PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC20CD0470F2Y
This table gives cross-reference parts and alternative options found for AC20CD0470F2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20CD0470F2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGHF47PF1%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | EXXELIA Group | AC20CD0470F2Y vs CEC12CGHF47PF1%50VCECC+ |
CEC12CGYGWMS47PF1%50VEM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | EXXELIA Group | AC20CD0470F2Y vs CEC12CGYGWMS47PF1%50VEM |
CEC12CGEWMF47PF1%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | EXXELIA Group | AC20CD0470F2Y vs CEC12CGEWMF47PF1%50VCECC+ |
CEC12CGGWM47PF1%50V | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | EXXELIA Group | AC20CD0470F2Y vs CEC12CGGWM47PF1%50V |
CEC12CGYCWX847PF1%50V | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | EXXELIA Group | AC20CD0470F2Y vs CEC12CGYCWX847PF1%50V |
CEC12CGYGWS47PF1%50VC | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | EXXELIA Group | AC20CD0470F2Y vs CEC12CGYGWS47PF1%50VC |
CEC12CGYC47PF1%50V | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | EXXELIA Group | AC20CD0470F2Y vs CEC12CGYC47PF1%50V |
CEC12CGYGWMS47PF1%50VC | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | EXXELIA Group | AC20CD0470F2Y vs CEC12CGYGWMS47PF1%50VC |
1206NPO470FT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | American Technical Ceramics Corp | AC20CD0470F2Y vs 1206NPO470FT2SB |
CEC12CGYCWMX847PF1%50V | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | EXXELIA Group | AC20CD0470F2Y vs CEC12CGYCWMX847PF1%50V |