AC20CD0470F2K
Kyocera AVX Components
Description: CAP,CERAMIC,47PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE

Overview of AC20CD0470F2K by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC20CD0470F2K by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC20CD0470F2K by Kyocera AVX Components

AC20CD0470F2K
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Plastic
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. AC20CD0470F2K
    Kyocera AVX Components
    CAP,CERAMIC,47PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
    VS

Alternate Parts for AC20CD0470F2K

This table gives cross-reference parts and alternative options found for AC20CD0470F2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20CD0470F2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEC12CGWMS47PF1%50VEM Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, EXXELIA Group AC20CD0470F2K vs CEC12CGWMS47PF1%50VEM
1206NPO470FC2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, American Technical Ceramics Corp AC20CD0470F2K vs 1206NPO470FC2AB
AC20CD0470FT2 CAP,CERAMIC,47PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components AC20CD0470F2K vs AC20CD0470FT2
CEC12CGYGX847PF1%50V Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, EXXELIA Group AC20CD0470F2K vs CEC12CGYGX847PF1%50V
CEC12CGYCWMS47PF1%50VC Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, EXXELIA Group AC20CD0470F2K vs CEC12CGYCWMS47PF1%50VC
CEC12CGYCMS47PF1%50VEM Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, EXXELIA Group AC20CD0470F2K vs CEC12CGYCMS47PF1%50VEM
CEC12CGHWMF47PF1%50V Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, EXXELIA Group AC20CD0470F2K vs CEC12CGHWMF47PF1%50V
CEC12CGEWS47PF1%50VC Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, EXXELIA Group AC20CD0470F2K vs CEC12CGEWS47PF1%50VC
CEC12CGYCX847PF1%50V Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, EXXELIA Group AC20CD0470F2K vs CEC12CGYCX847PF1%50V
CEC12CGGWMS47PF1%50VB Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, EXXELIA Group AC20CD0470F2K vs CEC12CGGWMS47PF1%50VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC20CD0470F2K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC20CD0470F2K by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AC20CD0470F2K would you like to use for your alert(s)?
  • Please alert me when AC20CD0470F2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC20CD0470F2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC20CD0470F2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC20CD0470F2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC20CD0470F2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC20CD0470F2K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: