Datasheets
AC20CD0151G2Y by: Kyocera AVX Components

CAP,CERAMIC,150PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE

Part Details for AC20CD0151G2Y by Kyocera AVX Components

Overview of AC20CD0151G2Y by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AC20CD0151G2Y

AC20CD0151G2Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC20CD0151G2Y Part Data Attributes

AC20CD0151G2Y Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AC20CD0151G2Y Kyocera AVX Components CAP,CERAMIC,150PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e4
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tape, Plastic
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for AC20CD0151G2Y

This table gives cross-reference parts and alternative options found for AC20CD0151G2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20CD0151G2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEC12CGYGWM150PF2%50V Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, EXXELIA Group AC20CD0151G2Y vs CEC12CGYGWM150PF2%50V
CEC12CGEWMS150PF2%50VB Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, EXXELIA Group AC20CD0151G2Y vs CEC12CGEWMS150PF2%50VB
CEC12CGYGF150PF2%50VCECC+ Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, EXXELIA Group AC20CD0151G2Y vs CEC12CGYGF150PF2%50VCECC+
CEC12CGHWMF150PF2%50VCECC+ Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, EXXELIA Group AC20CD0151G2Y vs CEC12CGHWMF150PF2%50VCECC+
AD20CD0151GT2 CAP,CERAMIC,150PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components AC20CD0151G2Y vs AD20CD0151GT2
CEC12CGEMS150PF2%50VB Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, EXXELIA Group AC20CD0151G2Y vs CEC12CGEMS150PF2%50VB
CEC12CGHMX8150PF2%50V Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, EXXELIA Group AC20CD0151G2Y vs CEC12CGHMX8150PF2%50V
CEC12CGYGWMX8150PF2%50V Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, EXXELIA Group AC20CD0151G2Y vs CEC12CGYGWMX8150PF2%50V
CEC12CGHWS150PF2%50VC Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, EXXELIA Group AC20CD0151G2Y vs CEC12CGHWS150PF2%50VC
CEC12CGHF150PF2%50V Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, EXXELIA Group AC20CD0151G2Y vs CEC12CGHF150PF2%50V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC20CD0151G2Y by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC20CD0151G2Y by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AC20CD0151G2Y would you like to use for your alert(s)?
  • Please alert me when AC20CD0151G2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC20CD0151G2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC20CD0151G2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC20CD0151G2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC20CD0151G2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC20CD0151G2Y by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: