Part Details for AC20CC0160KT6 by Kyocera AVX Components
Overview of AC20CC0160KT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC20CC0160KT6
AC20CC0160KT6 CAD Models
AC20CC0160KT6 Part Data Attributes
|
AC20CC0160KT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC20CC0160KT6
Kyocera AVX Components
CAP,CERAMIC,16PF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC20CC0160KT6
This table gives cross-reference parts and alternative options found for AC20CC0160KT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20CC0160KT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD20CC0160KT3 | CAP,CERAMIC,16PF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CC0160KT6 vs AD20CC0160KT3 |
AN20CC0160KT2 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1206, | Kyocera AVX Components | AC20CC0160KT6 vs AN20CC0160KT2 |
AN20CC0160K2L | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1206, | Kyocera AVX Components | AC20CC0160KT6 vs AN20CC0160K2L |
AN20CC0160K2Y | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1206, | Kyocera AVX Components | AC20CC0160KT6 vs AN20CC0160K2Y |
AD20CC0160K2K | CAP,CERAMIC,16PF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CC0160KT6 vs AD20CC0160K2K |
AN20CC0160K2K | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1206, | Kyocera AVX Components | AC20CC0160KT6 vs AN20CC0160K2K |
AC20CC0160KT3 | CAP,CERAMIC,16PF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CC0160KT6 vs AC20CC0160KT3 |
AD20CC0160K24 | CAP,CERAMIC,16PF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CC0160KT6 vs AD20CC0160K24 |
AN20CC0160KT3 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1206, | Kyocera AVX Components | AC20CC0160KT6 vs AN20CC0160KT3 |
AC20CC0160K2L | CAP,CERAMIC,16PF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CC0160KT6 vs AC20CC0160K2L |