Part Details for AC2010JK-074K3L by YAGEO Corporation
Overview of AC2010JK-074K3L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010JK-074K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010JK-074K3L-ND
|
DigiKey | RES SMD 4.3K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0468 | Buy Now |
DISTI #
AC2010JK-074K3L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 4.3kOhm 5% Emboss T/R - Tape and Reel (Alt: AC2010JK-074K3L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0168 / $0.0188 | Buy Now |
DISTI #
603-AC2010JK-074K3L
|
Mouser Electronics | Thick Film Resistors - SMD 4.3k Ohms 3/4 W 2010 5% AEC-Q200 Standard Power Version RoHS: Compliant | 3970 |
|
$0.0260 / $0.1900 | Buy Now |
|
Future Electronics | AC Series 2010 0.75 W 4.3 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0165 / $0.0180 | Buy Now |
DISTI #
AC2010JK-074K3L
|
TTI | Thick Film Resistors - SMD 4.3k Ohms 3/4 W 2010 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0105 / $0.0107 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 4.3K Ohms 5% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0450 / $0.0549 | RFQ |
Part Details for AC2010JK-074K3L
AC2010JK-074K3L CAD Models
AC2010JK-074K3L Part Data Attributes
|
AC2010JK-074K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010JK-074K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010JK-074K3L
This table gives cross-reference parts and alternative options found for AC2010JK-074K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010JK-074K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X432JGL | Fixed Resistor, 0.5W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010JK-074K3L vs MR20X432JGL |
NQ1007J0432T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-074K3L vs NQ1007J0432T4E |
RC2010J432-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | AC2010JK-074K3L vs RC2010J432-07-T70 |
CR2010TT100Q4.3K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AC2010JK-074K3L vs CR2010TT100Q4.3K+-5% |
RPC50432JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | AC2010JK-074K3L vs RPC50432JB |
CR-0AJL9---4K3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010JK-074K3L vs CR-0AJL9---4K3 |
CR02432J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC2010JK-074K3L vs CR02432J |
201007J0432T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-074K3L vs 201007J0432T4E |
CQ1007J0432T4E | Fixed Resistor, 0.75W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-074K3L vs CQ1007J0432T4E |
CRGCQ2010J4K3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | AC2010JK-074K3L vs CRGCQ2010J4K3 |