Part Details for AC2010FK-07845KL by YAGEO Corporation
Overview of AC2010FK-07845KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-07845KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010FK-07845KL-ND
|
DigiKey | RES SMD 845K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0216 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 845K Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0612 / $0.0747 | RFQ |
Part Details for AC2010FK-07845KL
AC2010FK-07845KL CAD Models
AC2010FK-07845KL Part Data Attributes
|
AC2010FK-07845KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-07845KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-07845KL
This table gives cross-reference parts and alternative options found for AC2010FK-07845KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-07845KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-8453-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-07845KL vs MC2010-8453-FB |
201007F8453B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07845KL vs 201007F8453B4 |
RMC50K8453FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-07845KL vs RMC50K8453FB |
RK73H2HTTE8453F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-07845KL vs RK73H2HTTE8453F |
201007F8453B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07845KL vs 201007F8453B1E |
201007F8453BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07845KL vs 201007F8453BB |
RMCS2010FT845K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-07845KL vs RMCS2010FT845K |
RK73H2HLTEB8453F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-07845KL vs RK73H2HLTEB8453F |
201007F8453T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07845KL vs 201007F8453T3E |
201007F8453TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07845KL vs 201007F8453TA |