Part Details for AC2010FK-075R6L by YAGEO Corporation
Overview of AC2010FK-075R6L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-5R6L | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for AC2010FK-075R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2010FK-075R6LTR-ND
|
DigiKey | RES 5.6 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0932 | Buy Now |
DISTI #
AC2010FK-075R6L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 5.6Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-075R6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 | Buy Now |
DISTI #
603-AC2010FK-075R6L
|
Mouser Electronics | Thick Film Resistors - SMD 5.6Ohms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0600 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0390 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 5.6 Ohms 1% 3/4W 200PPM AEC-Q200 S | 0 |
|
$0.1232 / $0.1417 | RFQ |
Part Details for AC2010FK-075R6L
AC2010FK-075R6L CAD Models
AC2010FK-075R6L Part Data Attributes
|
AC2010FK-075R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-075R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-075R6L
This table gives cross-reference parts and alternative options found for AC2010FK-075R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-075R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-075R6L vs RMCS2010FT5R60 |
RC2010FK-075R6L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010FK-075R6L vs RC2010FK-075R6L |
AA2010FK-075R6L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010FK-075R6L vs AA2010FK-075R6L |