Part Details for AC2010FK-0751RL by YAGEO Corporation
Overview of AC2010FK-0751RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-0751RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2010FK-0751RLCT-ND
|
DigiKey | RES SMD 51 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0296 / $0.2900 | Buy Now |
DISTI #
AC2010FK-0751RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 51Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-0751RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
DISTI #
603-AC2010FK-0751RL
|
Mouser Electronics | Thick Film Resistors - SMD 51Ohms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 3177 |
|
$0.0350 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0195 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 51 Ohms 1% 3/4W 100PPM AEC-Q200 SM | 0 |
|
$0.0590 / $0.0720 | RFQ |
Part Details for AC2010FK-0751RL
AC2010FK-0751RL CAD Models
AC2010FK-0751RL Part Data Attributes
|
AC2010FK-0751RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-0751RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-0751RL
This table gives cross-reference parts and alternative options found for AC2010FK-0751RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-0751RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR20X51R0FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | AC2010FK-0751RL vs WR20X51R0FTL |
CR50TR510F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | AC2010FK-0751RL vs CR50TR510F |
RK73HW2HTBK51R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | AC2010FK-0751RL vs RK73HW2HTBK51R0F |
RK73HW2HTTE51R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | AC2010FK-0751RL vs RK73HW2HTTE51R0F |
NMCT2010FT51R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | AC2010FK-0751RL vs NMCT2010FT51R0 |
ERJU1DF51R0U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | AC2010FK-0751RL vs ERJU1DF51R0U |
NRC50F51R0TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | AC2010FK-0751RL vs NRC50F51R0TRF |
RK73HW2HRTBK51R0F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,51 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | AC2010FK-0751RL vs RK73HW2HRTBK51R0F |
SR2010FK-0751RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | AC2010FK-0751RL vs SR2010FK-0751RL |
RK73HW2HRTTE51R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | AC2010FK-0751RL vs RK73HW2HRTTE51R0F |