Part Details for AC2010FK-072K67L by YAGEO Corporation
Overview of AC2010FK-072K67L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-072K67L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010FK-072K67L-ND
|
DigiKey | RES SMD 2.67K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0422 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0216 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 2.67K Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0605 / $0.0738 | RFQ |
Part Details for AC2010FK-072K67L
AC2010FK-072K67L CAD Models
AC2010FK-072K67L Part Data Attributes
|
AC2010FK-072K67L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-072K67L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-072K67L
This table gives cross-reference parts and alternative options found for AC2010FK-072K67L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-072K67L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X2671FTL | Fixed Resistor, 0.5W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010FK-072K67L vs WR20X2671FTL |
RMCF2010FT2K67 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010FK-072K67L vs RMCF2010FT2K67 |
201007F2671T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-072K67L vs 201007F2671T3E |
MC2010-2671-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AC2010FK-072K67L vs MC2010-2671-FT101W |
RM20F2671CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC2010FK-072K67L vs RM20F2671CT |
RK73HW2HRTTE2671F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC2010FK-072K67L vs RK73HW2HRTTE2671F |
201007F2671C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-072K67L vs 201007F2671C2E |
HQ1007F2671T5E | Fixed Resistor, 0.75W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-072K67L vs HQ1007F2671T5E |
SR2010FK-072K67L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010FK-072K67L vs SR2010FK-072K67L |
239076162672L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | AC2010FK-072K67L vs 239076162672L |