Part Details for AC2010FK-07182KL by YAGEO Corporation
Overview of AC2010FK-07182KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-07182KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010FK-07182KL-ND
|
DigiKey | RES SMD 182K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0427 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0216 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 182K Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0590 / $0.0720 | RFQ |
Part Details for AC2010FK-07182KL
AC2010FK-07182KL CAD Models
AC2010FK-07182KL Part Data Attributes
|
AC2010FK-07182KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-07182KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-07182KL
This table gives cross-reference parts and alternative options found for AC2010FK-07182KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-07182KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-0AFL9--182K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | AC2010FK-07182KL vs CR-0AFL9--182K |
201007F1823B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | AC2010FK-07182KL vs 201007F1823B2E |
201007F1823C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | AC2010FK-07182KL vs 201007F1823C5E |
RMGW50K1823FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | AC2010FK-07182KL vs RMGW50K1823FB |
NRC-AS50F1823TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | AC2010FK-07182KL vs NRC-AS50F1823TRF |
TSR2GF1823V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | AC2010FK-07182KL vs TSR2GF1823V |
NRC-AS50F1823TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | AC2010FK-07182KL vs NRC-AS50F1823TRQYF |
RS10K1823FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | AC2010FK-07182KL vs RS10K1823FTG |
9C2010121823FKPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | AC2010FK-07182KL vs 9C2010121823FKPF5 |
CRGCQ2010F182K | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | AC2010FK-07182KL vs CRGCQ2010F182K |