There are no models available for this part yet.
Overview of AC2010FK-0712R1L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2010FK-0712R1L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC2010FK-0712R1LCT-ND
|
DigiKey | RES SMD 12.1 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 / $0.2600 | Buy Now | |
DISTI #
AC2010FK-0712R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 12.1Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-0712R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now | |
DISTI #
603-AC2010FK-0712R1L
|
Mouser Electronics | Thick Film Resistors - SMD 12.1 Ohms 3/4 W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0350 / $0.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0195 | Buy Now | ||
DISTI #
43716030
|
Verical | Res Thick Film 2010 12.1 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1309 Package Multiple: 1 Date Code: 2026 | Americas - 3450 |
|
$0.0238 / $0.0239 | Buy Now | |
Bristol Electronics | 3766 |
|
RFQ | ||||
Quest Components | 3012 |
|
$0.0498 / $0.1660 | Buy Now | |||
DISTI #
C1S900101584622
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 3450 |
|
$0.0190 / $0.0276 | Buy Now | |
Ozdisan Elektronik | RES.(5025) 2010 12.1 Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0612 / $0.0747 | RFQ |
CAD Models for AC2010FK-0712R1L by YAGEO Corporation
Part Data Attributes for AC2010FK-0712R1L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
12.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2010FK-0712R1L
This table gives cross-reference parts and alternative options found for AC2010FK-0712R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-0712R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-12R1-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-0712R1L vs MC2010P-12R1-FB101 |
RMCF2010FT12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010FK-0712R1L vs RMCF2010FT12R1 |
MC2010-12R1-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-0712R1L vs MC2010-12R1-FT |
9C20101212R1FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | AC2010FK-0712R1L vs 9C20101212R1FKPF5 |
MC2010-12R1-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-0712R1L vs MC2010-12R1-FT101Q |
CR-0AFL4--12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010FK-0712R1L vs CR-0AFL4--12R1 |
MC2010P-12R1-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-0712R1L vs MC2010P-12R1-FB101Q |
201007F121JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-0712R1L vs 201007F121JT4E |
CQ1007F121JT4E | Fixed Resistor, 0.75W, 12.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-0712R1L vs CQ1007F121JT4E |
NRC50F12R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AC2010FK-0712R1L vs NRC50F12R1TRF |