Part Details for AC2010DK-07910KL by YAGEO Corporation
Overview of AC2010DK-07910KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC2010DK-07910KL
AC2010DK-07910KL CAD Models
AC2010DK-07910KL Part Data Attributes
|
AC2010DK-07910KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010DK-07910KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010DK-07910KL
This table gives cross-reference parts and alternative options found for AC2010DK-07910KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010DK-07910KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTE9103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-07910KL vs RK73HW2HTTE9103D |
RK73HW2HRTTED9103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-07910KL vs RK73HW2HRTTED9103D |
ERJU1DD9103U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AC2010DK-07910KL vs ERJU1DD9103U |
RTT209103DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010DK-07910KL vs RTT209103DE2 |
ERJS1DD9103U | Fixed Resistor, | Panasonic Electronic Components | AC2010DK-07910KL vs ERJS1DD9103U |
RK73HW2HRTTEB9103D | RES,SMT,THICK FILM,910K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | AC2010DK-07910KL vs RK73HW2HRTTEB9103D |
RS10K914DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | AC2010DK-07910KL vs RS10K914DC |
RC2010DK-07910KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010DK-07910KL vs RC2010DK-07910KP |
RK73HW2HRTTE9103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC2010DK-07910KL vs RK73HW2HRTTE9103D |
RK73HW2HRTBK9103D | RES,SMT,THICK FILM,910K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | AC2010DK-07910KL vs RK73HW2HRTBK9103D |