Part Details for AC2010DK-07806RL by YAGEO Corporation
Overview of AC2010DK-07806RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010DK-07806RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2010DK-07806RL-ND
|
DigiKey | RES 806 OHM 0.5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0573 | Buy Now |
DISTI #
AC2010DK-07806RL
|
Avnet Americas | Resistor Thick Film 2010 806 Ohm ±0.5% 3/4W ±100ppm/°C Molded Emboss T/R AEC-Q200 - Tape and Reel (Alt: AC2010DK-07806RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0339 / $0.0381 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0291 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 806 Ohms 0.5% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0921 / $0.1124 | RFQ |
Part Details for AC2010DK-07806RL
AC2010DK-07806RL CAD Models
AC2010DK-07806RL Part Data Attributes
|
AC2010DK-07806RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010DK-07806RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010DK-07806RL
This table gives cross-reference parts and alternative options found for AC2010DK-07806RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010DK-07806RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-8060-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-07806RL vs MC2010-8060-DBW |
CR-0ADLF--806R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010DK-07806RL vs CR-0ADLF--806R |
NRC-AS50D8060TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AC2010DK-07806RL vs NRC-AS50D8060TRQYF |
RK73HW2HLTEB8060D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010DK-07806RL vs RK73HW2HLTEB8060D |
RTT208060DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010DK-07806RL vs RTT208060DTE |
TSR2GTD8060V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | AC2010DK-07806RL vs TSR2GTD8060V |
RK73HW2HRTTE8060D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC2010DK-07806RL vs RK73HW2HRTTE8060D |
RK73HW2HRTTED8060D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-07806RL vs RK73HW2HRTTED8060D |
RMCS2010DT806R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010DK-07806RL vs RMCS2010DT806R |
RK73HW2HTTEB8060D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 806ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010DK-07806RL vs RK73HW2HTTEB8060D |