Part Details for AC2010DK-072K15L by YAGEO Corporation
Overview of AC2010DK-072K15L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010DK-072K15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(5025) 2010 2.15K Ohms 0.5% 3/4W 100PPM AEC-Q2 | 0 |
|
$0.0916 / $0.1118 | RFQ |
Part Details for AC2010DK-072K15L
AC2010DK-072K15L CAD Models
AC2010DK-072K15L Part Data Attributes
|
AC2010DK-072K15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010DK-072K15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010DK-072K15L
This table gives cross-reference parts and alternative options found for AC2010DK-072K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010DK-072K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-2151-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-072K15L vs MC2010-2151-DT101Q |
NRC-AS50D2151TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AC2010DK-072K15L vs NRC-AS50D2151TRQYF |
ERJU1DD2151U | Fixed Resistor, | Panasonic Electronic Components | AC2010DK-072K15L vs ERJU1DD2151U |
RK73HW2HRTTE2151D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC2010DK-072K15L vs RK73HW2HRTTE2151D |
RS10K2151DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | AC2010DK-072K15L vs RS10K2151DC |
MC2010-2151-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-072K15L vs MC2010-2151-DTW |
MC2010-2151-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-072K15L vs MC2010-2151-DB |
RK73HW2HLBK2151D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010DK-072K15L vs RK73HW2HLBK2151D |
RK73H2HLBK2151D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010DK-072K15L vs RK73H2HLBK2151D |
AF2010DK-072K15L | Fixed Resistor, 0.75W, 2150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010DK-072K15L vs AF2010DK-072K15L |