Part Details for AC16FSMA-AZ by Renesas Electronics Corporation
Overview of AC16FSMA-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AC16FSMA-AZ | Renesas Electronics Corporation | Triacs, MP-45, / |
Part Details for AC16FSMA-AZ
AC16FSMA-AZ CAD Models
AC16FSMA-AZ Part Data Attributes
|
AC16FSMA-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AC16FSMA-AZ
Renesas Electronics Corporation
Triacs, MP-45, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-45 | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.4 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |