Part Details for AC14ZF1502KBA by Kyocera AVX Components
Overview of AC14ZF1502KBA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC14ZF1502KBA
AC14ZF1502KBA CAD Models
AC14ZF1502KBA Part Data Attributes
|
AC14ZF1502KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC14ZF1502KBA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF PASSIVE COMPONENTS GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 1.778 mm | |
Length | 4.572 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | AC(X7R) | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.175 mm |
Alternate Parts for AC14ZF1502KBA
This table gives cross-reference parts and alternative options found for AC14ZF1502KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14ZF1502KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6H15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AC14ZF1502KBA vs CNC6H15NF10%100V |
CNC6YGF15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AC14ZF1502KBA vs CNC6YGF15NF10%100V |
AN14ZE0153KT6 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Kyocera AVX Components | AC14ZF1502KBA vs AN14ZE0153KT6 |
CNC6EF15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AC14ZF1502KBA vs CNC6EF15NF10%100V |
AC14ZE0153KT5 | CAP,CERAMIC,15NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AC14ZF1502KBA vs AC14ZE0153KT5 |
CNC6C15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AC14ZF1502KBA vs CNC6C15NF10%100V |
CNC6GWM15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AC14ZF1502KBA vs CNC6GWM15NF10%100V |
CNC6W15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AC14ZF1502KBA vs CNC6W15NF10%100V |
CNC6MF15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AC14ZF1502KBA vs CNC6MF15NF10%100V |
CNC6YCF15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AC14ZF1502KBA vs CNC6YCF15NF10%100V |