There are no models available for this part yet.
Overview of AC14ZD0473J2K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AC14ZD0473J2K by Kyocera AVX Components
Part Data Attributes for AC14ZD0473J2K by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e4
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Tape, Plastic
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for AC14ZD0473J2K
This table gives cross-reference parts and alternative options found for AC14ZD0473J2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14ZD0473J2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN14ZD0473JT2 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Kyocera AVX Components | AC14ZD0473J2K vs AN14ZD0473JT2 |
CNC6W47NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.047uF, 1812, | EXXELIA Group | AC14ZD0473J2K vs CNC6W47NF5%50V |
CNC6CM47NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.047uF, 1812, | EXXELIA Group | AC14ZD0473J2K vs CNC6CM47NF5%50V |
CNC6HWM47NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.047uF, 1812, | EXXELIA Group | AC14ZD0473J2K vs CNC6HWM47NF5%50V |
CNC6EF47NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.047uF, 1812, | EXXELIA Group | AC14ZD0473J2K vs CNC6EF47NF5%50V |
CNC6GF47NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.047uF, 1812, | EXXELIA Group | AC14ZD0473J2K vs CNC6GF47NF5%50V |
CNC6YGMF47NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.047uF, 1812, | EXXELIA Group | AC14ZD0473J2K vs CNC6YGMF47NF5%50V |
CNC6YG47NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.047uF, 1812, | EXXELIA Group | AC14ZD0473J2K vs CNC6YG47NF5%50V |
CNC6HMF47NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.047uF, 1812, | EXXELIA Group | AC14ZD0473J2K vs CNC6HMF47NF5%50V |
222258416536 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | YAGEO Corporation | AC14ZD0473J2K vs 222258416536 |