Part Details for AC14ZD0184K2K by Kyocera AVX Components
Overview of AC14ZD0184K2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC14ZD0184K2K
AC14ZD0184K2K CAD Models
AC14ZD0184K2K Part Data Attributes
|
AC14ZD0184K2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC14ZD0184K2K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.18uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AC14ZD0184K2K
This table gives cross-reference parts and alternative options found for AC14ZD0184K2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14ZD0184K2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC14ZD0184KT2 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.18uF, 1812 | Kyocera AVX Components | AC14ZD0184K2K vs AC14ZD0184KT2 |
NMC1812X7R184K50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | NIC Components Corp | AC14ZD0184K2K vs NMC1812X7R184K50TRP3K |
AN14ZD0184K24 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Kyocera AVX Components | AC14ZD0184K2K vs AN14ZD0184K24 |
NMC1812X7R184K50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | NIC Components Corp | AC14ZD0184K2K vs NMC1812X7R184K50TRPLP3K |
NMC1812X7R184K50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | AC14ZD0184K2K vs NMC1812X7R184K50TRPLPF |
AN14ZD0184KT2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Kyocera AVX Components | AC14ZD0184K2K vs AN14ZD0184KT2 |
NMC1812X7R184K50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | AC14ZD0184K2K vs NMC1812X7R184K50TRPF |
AN14ZD0184K2L | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Kyocera AVX Components | AC14ZD0184K2K vs AN14ZD0184K2L |
AN14ZD0184K2K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Kyocera AVX Components | AC14ZD0184K2K vs AN14ZD0184K2K |
AD14ZD0184KT6 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.18uF, 1812 | Kyocera AVX Components | AC14ZD0184K2K vs AD14ZD0184KT6 |