Part Details for AC14CJ0121F2Y by Kyocera AVX Components
Overview of AC14CJ0121F2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC14CJ0121F2Y
AC14CJ0121F2Y CAD Models
AC14CJ0121F2Y Part Data Attributes
|
AC14CJ0121F2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC14CJ0121F2Y
Kyocera AVX Components
CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AC14CJ0121F2Y
This table gives cross-reference parts and alternative options found for AC14CJ0121F2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14CJ0121F2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC14CJ0121F2L | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CJ0121F2Y vs AC14CJ0121F2L |
AN14CJ0121FT3 | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812, | Kyocera AVX Components | AC14CJ0121F2Y vs AN14CJ0121FT3 |
AC14CJ0121F2K | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CJ0121F2Y vs AC14CJ0121F2K |
AD14CJ0121FT5 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CJ0121F2Y vs AD14CJ0121FT5 |
AD14CJ0121FT2 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CJ0121F2Y vs AD14CJ0121FT2 |
AD14CJ0121FT3 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CJ0121F2Y vs AD14CJ0121FT3 |
AC14CJ0121FT6 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CJ0121F2Y vs AC14CJ0121FT6 |
AD14CJ0121F24 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CJ0121F2Y vs AD14CJ0121F24 |
AN14CJ0121FT2 | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812, | Kyocera AVX Components | AC14CJ0121F2Y vs AN14CJ0121FT2 |
AD14CJ0121F2K | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CJ0121F2Y vs AD14CJ0121F2K |