Part Details for AC14CD0512J24 by Kyocera AVX Components
Overview of AC14CD0512J24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC14CD0512J24
AC14CD0512J24 CAD Models
AC14CD0512J24 Part Data Attributes
|
AC14CD0512J24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC14CD0512J24
Kyocera AVX Components
CAP,CERAMIC,5.1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AC14CD0512J24
This table gives cross-reference parts and alternative options found for AC14CD0512J24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14CD0512J24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A614CD0512JNC | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0051uF, 1812, | Kyocera AVX Components | AC14CD0512J24 vs A614CD0512JNC |
AD14CD0512JT6 | CAP,CERAMIC,5.1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0512J24 vs AD14CD0512JT6 |
AN14CD0512JT6 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0051uF, 1812, | Kyocera AVX Components | AC14CD0512J24 vs AN14CD0512JT6 |
AN14CD0512J2L | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0051uF, 1812, | Kyocera AVX Components | AC14CD0512J24 vs AN14CD0512J2L |
AD14CD0512J2K | CAP,CERAMIC,5.1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0512J24 vs AD14CD0512J2K |
AN14CD0512J24 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0051uF, 1812, | Kyocera AVX Components | AC14CD0512J24 vs AN14CD0512J24 |
A314CD0512JNC | CAP,CERAMIC,5.1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0512J24 vs A314CD0512JNC |
AC14CD0512JT3 | CAP,CERAMIC,5.1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0512J24 vs AC14CD0512JT3 |
AC14CD0512JT2 | CAP,CERAMIC,5.1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0512J24 vs AC14CD0512JT2 |
A614CD0512J2J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0051uF, 1812, | Kyocera AVX Components | AC14CD0512J24 vs A614CD0512J2J |