Part Details for AC14CC0202J2K by Kyocera AVX Components
Overview of AC14CC0202J2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC14CC0202J2K
AC14CC0202J2K CAD Models
AC14CC0202J2K Part Data Attributes
|
AC14CC0202J2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC14CC0202J2K
Kyocera AVX Components
CAP,CERAMIC,2NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AC14CC0202J2K
This table gives cross-reference parts and alternative options found for AC14CC0202J2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14CC0202J2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC14CC0202J2L | CAP,CERAMIC,2NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CC0202J2K vs AC14CC0202J2L |
AD14CC0202J24 | CAP,CERAMIC,2NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CC0202J2K vs AD14CC0202J24 |
AD14CC0202J2L | CAP,CERAMIC,2NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CC0202J2K vs AD14CC0202J2L |
AC14CC0202JT5 | CAP,CERAMIC,2NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CC0202J2K vs AC14CC0202JT5 |
AN14CC0202JT6 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.002uF, 1812, | Kyocera AVX Components | AC14CC0202J2K vs AN14CC0202JT6 |
AN14CC0202J2K | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.002uF, 1812, | Kyocera AVX Components | AC14CC0202J2K vs AN14CC0202J2K |
AC14CC0202JT6 | CAP,CERAMIC,2NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CC0202J2K vs AC14CC0202JT6 |
AD14CC0202JT6 | CAP,CERAMIC,2NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CC0202J2K vs AD14CC0202JT6 |
AN14CC0202J2L | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.002uF, 1812, | Kyocera AVX Components | AC14CC0202J2K vs AN14CC0202J2L |
AN14CC0202JT2 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.002uF, 1812, | Kyocera AVX Components | AC14CC0202J2K vs AN14CC0202JT2 |