Part Details for AC13ZF0163JT3 by Kyocera AVX Components
Overview of AC13ZF0163JT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13ZF0163JT3
AC13ZF0163JT3 CAD Models
AC13ZF0163JT3 Part Data Attributes
|
AC13ZF0163JT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13ZF0163JT3
Kyocera AVX Components
CAP,CERAMIC,16NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC13ZF0163JT3
This table gives cross-reference parts and alternative options found for AC13ZF0163JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13ZF0163JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD13ZF0163J2Y | CAP,CERAMIC,16NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZF0163JT3 vs AD13ZF0163J2Y |
AD13ZF0163J2K | CAP,CERAMIC,16NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZF0163JT3 vs AD13ZF0163J2K |
AN13ZF0163JT2 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Kyocera AVX Components | AC13ZF0163JT3 vs AN13ZF0163JT2 |
AC13ZF0163J2K | CAP,CERAMIC,16NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZF0163JT3 vs AC13ZF0163J2K |
AN13ZF0163JT5 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Kyocera AVX Components | AC13ZF0163JT3 vs AN13ZF0163JT5 |
AD13ZF0163J2L | CAP,CERAMIC,16NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZF0163JT3 vs AD13ZF0163J2L |
AN13ZF0163JT3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Kyocera AVX Components | AC13ZF0163JT3 vs AN13ZF0163JT3 |
AN13ZF0163J2K | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Kyocera AVX Components | AC13ZF0163JT3 vs AN13ZF0163J2K |
AN13ZF0163JT6 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Kyocera AVX Components | AC13ZF0163JT3 vs AN13ZF0163JT6 |
AC13ZF0163JT6 | CAP,CERAMIC,16NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZF0163JT3 vs AC13ZF0163JT6 |