Part Details for AC13ZF0122J-- by Kyocera AVX Components
Overview of AC13ZF0122J-- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13ZF0122J--
AC13ZF0122J-- CAD Models
AC13ZF0122J-- Part Data Attributes
|
AC13ZF0122J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13ZF0122J--
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AC13ZF0122J--
This table gives cross-reference parts and alternative options found for AC13ZF0122J--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13ZF0122J--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210F122J2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | AC13ZF0122J-- vs C1210F122J2RACAUTO |
1210J2000122JDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC13ZF0122J-- vs 1210J2000122JDR |
C1210F122J2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | AC13ZF0122J-- vs C1210F122J2RACTU |
1210J2000122JDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | AC13ZF0122J-- vs 1210J2000122JDT |
C1210F122J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | KEMET Corporation | AC13ZF0122J-- vs C1210F122J2RALTM |
C1210F122J2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | AC13ZF0122J-- vs C1210F122J2RAC |
1210J2000122JDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC13ZF0122J-- vs 1210J2000122JDT |
SH32B122J201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | AC13ZF0122J-- vs SH32B122J201CG |
1210Y2000122JDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | AC13ZF0122J-- vs 1210Y2000122JDT |
C1210Y122J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | KEMET Corporation | AC13ZF0122J-- vs C1210Y122J2RALTM |