Part Details for AC13ZE0752KT2 by Kyocera AVX Components
Overview of AC13ZE0752KT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13ZE0752KT2
AC13ZE0752KT2 CAD Models
AC13ZE0752KT2 Part Data Attributes
|
AC13ZE0752KT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13ZE0752KT2
Kyocera AVX Components
CAP,CERAMIC,7.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC13ZE0752KT2
This table gives cross-reference parts and alternative options found for AC13ZE0752KT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13ZE0752KT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC13ZE0752K2L | CAP,CERAMIC,7.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0752KT2 vs AC13ZE0752K2L |
NMC1210X7R752K100TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1210, | NIC Components Corp | AC13ZE0752KT2 vs NMC1210X7R752K100TRPLP3K |
AC13ZE0752K2K | CAP,CERAMIC,7.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0752KT2 vs AC13ZE0752K2K |
AN13ZE0752K2L | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1210, | Kyocera AVX Components | AC13ZE0752KT2 vs AN13ZE0752K2L |
AD13ZE0752K24 | CAP,CERAMIC,7.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0752KT2 vs AD13ZE0752K24 |
NMC1210X7R752K100TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1210, | NIC Components Corp | AC13ZE0752KT2 vs NMC1210X7R752K100TRPLP |
AD13ZE0752KT6 | CAP,CERAMIC,7.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0752KT2 vs AD13ZE0752KT6 |
AC13ZE0752K24 | CAP,CERAMIC,7.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0752KT2 vs AC13ZE0752K24 |
NMC1210X7R752K100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1210, | NIC Components Corp | AC13ZE0752KT2 vs NMC1210X7R752K100TRP3KF |
NMC1210X7R752K100TRP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1210, | NIC Components Corp | AC13ZE0752KT2 vs NMC1210X7R752K100TRP |