Part Details for AC13ZE0513M2Y by Kyocera AVX Components
Overview of AC13ZE0513M2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13ZE0513M2Y
AC13ZE0513M2Y CAD Models
AC13ZE0513M2Y Part Data Attributes
|
AC13ZE0513M2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13ZE0513M2Y
Kyocera AVX Components
CAP,CERAMIC,51NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC13ZE0513M2Y
This table gives cross-reference parts and alternative options found for AC13ZE0513M2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13ZE0513M2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC13ZE0513M24 | CAP,CERAMIC,51NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0513M2Y vs AC13ZE0513M24 |
AN13ZE0513M24 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 1210, | Kyocera AVX Components | AC13ZE0513M2Y vs AN13ZE0513M24 |
AC13ZE0513M2K | CAP,CERAMIC,51NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0513M2Y vs AC13ZE0513M2K |
AD13ZE0513M2K | CAP,CERAMIC,51NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0513M2Y vs AD13ZE0513M2K |
AD13ZE0513M2L | CAP,CERAMIC,51NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0513M2Y vs AD13ZE0513M2L |
AD13ZE0513MT3 | CAP,CERAMIC,51NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0513M2Y vs AD13ZE0513MT3 |
AD13ZE0513MT6 | CAP,CERAMIC,51NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0513M2Y vs AD13ZE0513MT6 |
AD13ZE0513MT5 | CAP,CERAMIC,51NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0513M2Y vs AD13ZE0513MT5 |
AC13ZE0513M2L | CAP,CERAMIC,51NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0513M2Y vs AC13ZE0513M2L |
AC13ZE0513MT5 | CAP,CERAMIC,51NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZE0513M2Y vs AC13ZE0513MT5 |