Part Details for AC13ZE0104M2L by Kyocera AVX Components
Overview of AC13ZE0104M2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13ZE0104M2L
AC13ZE0104M2L CAD Models
AC13ZE0104M2L Part Data Attributes
|
AC13ZE0104M2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13ZE0104M2L
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC13ZE0104M2L
This table gives cross-reference parts and alternative options found for AC13ZE0104M2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13ZE0104M2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101X41W104MT4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Johanson Dielectrics Inc | AC13ZE0104M2L vs 101X41W104MT4 |
101X41W104MV4TRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Johanson Dielectrics Inc | AC13ZE0104M2L vs 101X41W104MV4TRC |
101X41W104MV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Johanson Dielectrics Inc | AC13ZE0104M2L vs 101X41W104MV4 |
NMC1210X7R104M100TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AC13ZE0104M2L vs NMC1210X7R104M100TRPLPF |
AD13ZE0104M24 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | Kyocera AVX Components | AC13ZE0104M2L vs AD13ZE0104M24 |
AD13ZE0104M2K | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | Kyocera AVX Components | AC13ZE0104M2L vs AD13ZE0104M2K |
AD13ZE0104MT3 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | Kyocera AVX Components | AC13ZE0104M2L vs AD13ZE0104MT3 |
AC13ZE0104M2Y | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | Kyocera AVX Components | AC13ZE0104M2L vs AC13ZE0104M2Y |
AN13ZE0104MT6 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Kyocera AVX Components | AC13ZE0104M2L vs AN13ZE0104MT6 |
AN13ZE0104M24 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Kyocera AVX Components | AC13ZE0104M2L vs AN13ZE0104M24 |