Datasheets
AC13ZD0912JT2 by: Kyocera AVX Components

CAP,CERAMIC,9.1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE

Part Details for AC13ZD0912JT2 by Kyocera AVX Components

Overview of AC13ZD0912JT2 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AC13ZD0912JT2

AC13ZD0912JT2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC13ZD0912JT2 Part Data Attributes

AC13ZD0912JT2 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AC13ZD0912JT2 Kyocera AVX Components CAP,CERAMIC,9.1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0091 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
JESD-609 Code e4
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for AC13ZD0912JT2

This table gives cross-reference parts and alternative options found for AC13ZD0912JT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13ZD0912JT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AC13ZD0912J2K CAP,CERAMIC,9.1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AC13ZD0912JT2 vs AC13ZD0912J2K
AC13ZD0912JT3 CAP,CERAMIC,9.1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AC13ZD0912JT2 vs AC13ZD0912JT3
AN13ZD0912J2K Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 1210, Kyocera AVX Components AC13ZD0912JT2 vs AN13ZD0912J2K
AC13ZD0912J2Y CAP,CERAMIC,9.1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AC13ZD0912JT2 vs AC13ZD0912J2Y
AN13ZD0912JT5 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 1210, Kyocera AVX Components AC13ZD0912JT2 vs AN13ZD0912JT5
AD13ZD0912J2L CAP,CERAMIC,9.1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AC13ZD0912JT2 vs AD13ZD0912J2L
AD13ZD0912J24 CAP,CERAMIC,9.1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AC13ZD0912JT2 vs AD13ZD0912J24
AD13ZD0912JT5 CAP,CERAMIC,9.1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AC13ZD0912JT2 vs AD13ZD0912JT5
AN13ZD0912J2L Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 1210, Kyocera AVX Components AC13ZD0912JT2 vs AN13ZD0912J2L
AC13ZD0912JT6 CAP,CERAMIC,9.1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AC13ZD0912JT2 vs AC13ZD0912JT6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC13ZD0912JT2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC13ZD0912JT2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AC13ZD0912JT2 would you like to use for your alert(s)?
  • Please alert me when AC13ZD0912JT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC13ZD0912JT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC13ZD0912JT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC13ZD0912JT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC13ZD0912JT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC13ZD0912JT2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: