Part Details for AC13ZD0392J24 by Kyocera AVX Components
Overview of AC13ZD0392J24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13ZD0392J24
AC13ZD0392J24 CAD Models
AC13ZD0392J24 Part Data Attributes
|
AC13ZD0392J24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13ZD0392J24
Kyocera AVX Components
CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC13ZD0392J24
This table gives cross-reference parts and alternative options found for AC13ZD0392J24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13ZD0392J24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC13ZD0392J2Y | CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZD0392J24 vs AC13ZD0392J2Y |
AN13ZD0392J24 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, | Kyocera AVX Components | AC13ZD0392J24 vs AN13ZD0392J24 |
NMC1210X7R392J50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, | NIC Components Corp | AC13ZD0392J24 vs NMC1210X7R392J50TRPLP3K |
500S41W392JV6U | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.0039uF, 1210, | Johanson Dielectrics Inc | AC13ZD0392J24 vs 500S41W392JV6U |
AC13ZD0392J2L | CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZD0392J24 vs AC13ZD0392J2L |
AN13ZD0392J2L | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, | Kyocera AVX Components | AC13ZD0392J24 vs AN13ZD0392J2L |
AN13ZD0392J2Y | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, | Kyocera AVX Components | AC13ZD0392J24 vs AN13ZD0392J2Y |
AN13ZD0392J2K | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, | Kyocera AVX Components | AC13ZD0392J24 vs AN13ZD0392J2K |
AD13ZD0392JT5 | CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZD0392J24 vs AD13ZD0392JT5 |
500S41W392JV6T | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.0039uF, 1210, | Johanson Dielectrics Inc | AC13ZD0392J24 vs 500S41W392JV6T |