Part Details for AC13ZD0362KT3 by Kyocera AVX Components
Overview of AC13ZD0362KT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13ZD0362KT3
AC13ZD0362KT3 CAD Models
AC13ZD0362KT3 Part Data Attributes
|
AC13ZD0362KT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13ZD0362KT3
Kyocera AVX Components
CAP,CERAMIC,3.6NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC13ZD0362KT3
This table gives cross-reference parts and alternative options found for AC13ZD0362KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13ZD0362KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN13ZD0362KT5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Kyocera AVX Components | AC13ZD0362KT3 vs AN13ZD0362KT5 |
AD13ZD0362KT6 | CAP,CERAMIC,3.6NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZD0362KT3 vs AD13ZD0362KT6 |
NMC1210X7R362K50TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | NIC Components Corp | AC13ZD0362KT3 vs NMC1210X7R362K50TRPLP |
NMC1210X7R362K50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | NIC Components Corp | AC13ZD0362KT3 vs NMC1210X7R362K50TRP3K |
AN13ZD0362K24 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Kyocera AVX Components | AC13ZD0362KT3 vs AN13ZD0362K24 |
NMC1210X7R362K50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AC13ZD0362KT3 vs NMC1210X7R362K50TRPLPF |
AN13ZD0362K2K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Kyocera AVX Components | AC13ZD0362KT3 vs AN13ZD0362K2K |
AC13ZD0362KT5 | CAP,CERAMIC,3.6NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AC13ZD0362KT3 vs AC13ZD0362KT5 |
AN13ZD0362K2L | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Kyocera AVX Components | AC13ZD0362KT3 vs AN13ZD0362K2L |
NMC1210X7R362K50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | NIC Components Corp | AC13ZD0362KT3 vs NMC1210X7R362K50TRP3KF |