Part Details for AC13CE0471K2K by Kyocera AVX Components
Overview of AC13CE0471K2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13CE0471K2K
AC13CE0471K2K CAD Models
AC13CE0471K2K Part Data Attributes
|
AC13CE0471K2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13CE0471K2K
Kyocera AVX Components
CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC13CE0471K2K
This table gives cross-reference parts and alternative options found for AC13CE0471K2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13CE0471K2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN13CE0471KT5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1210, | Kyocera AVX Components | AC13CE0471K2K vs AN13CE0471KT5 |
AN13CE0471KT2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1210, | Kyocera AVX Components | AC13CE0471K2K vs AN13CE0471KT2 |
AN13CE0471K2K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1210, | Kyocera AVX Components | AC13CE0471K2K vs AN13CE0471K2K |
AC13CE0471K2L | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AC13CE0471K2K vs AC13CE0471K2L |
GMC32CG471K100NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1210, | Cal-Chip Electronics | AC13CE0471K2K vs GMC32CG471K100NTDLF |
AD13CE0471KT3 | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AC13CE0471K2K vs AD13CE0471KT3 |
GMC32CG471K100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | AC13CE0471K2K vs GMC32CG471K100NT-LF |
AD13CE0471K24 | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AC13CE0471K2K vs AD13CE0471K24 |
AD13CE0471KT6 | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AC13CE0471K2K vs AD13CE0471KT6 |
AD13CE0471K2L | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AC13CE0471K2K vs AD13CE0471K2L |