Part Details for AC1313EFR-F-0.33-2.5-10 by EFC Wesco
Overview of AC1313EFR-F-0.33-2.5-10 by EFC Wesco
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1313EFR-F-0.33-2.5-10
AC1313EFR-F-0.33-2.5-10 CAD Models
AC1313EFR-F-0.33-2.5-10 Part Data Attributes
|
AC1313EFR-F-0.33-2.5-10
EFC Wesco
Buy Now
Datasheet
|
Compare Parts:
AC1313EFR-F-0.33-2.5-10
EFC Wesco
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC FILM CAPACITORS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | 1313 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AC1313EFR-F-0.33-2.5-10
This table gives cross-reference parts and alternative options found for AC1313EFR-F-0.33-2.5-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1313EFR-F-0.33-2.5-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32592C3334K289 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | AC1313EFR-F-0.33-2.5-10 vs B32592C3334K289 |
BG104G0334KEN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | AC1313EFR-F-0.33-2.5-10 vs BG104G0334KEN |
MTB1253330KDS | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | AC1313EFR-F-0.33-2.5-10 vs MTB1253330KDS |
MKS20.33/10/250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount | Wima | AC1313EFR-F-0.33-2.5-10 vs MKS20.33/10/250 |
R66334K250AVQ | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AC1313EFR-F-0.33-2.5-10 vs R66334K250AVQ |
R66334K250RLQ | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AC1313EFR-F-0.33-2.5-10 vs R66334K250RLQ |
B32529-C3334-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | AC1313EFR-F-0.33-2.5-10 vs B32529-C3334-K |
MTB1253330KDL | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | AC1313EFR-F-0.33-2.5-10 vs MTB1253330KDL |
B32521-C3334-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | AC1313EFR-F-0.33-2.5-10 vs B32521-C3334-K |
MTB1253330KEL | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | AC1313EFR-F-0.33-2.5-10 vs MTB1253330KEL |