AC1313EFR-B-0.01-1-10
EFC Wesco
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED

Overview of AC1313EFR-B-0.01-1-10 by EFC Wesco

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC1313EFR-B-0.01-1-10 by EFC Wesco
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC1313EFR-B-0.01-1-10 by EFC Wesco

AC1313EFR-B-0.01-1-10
EFC Wesco
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC FILM CAPACITORS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
1313
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. AC1313EFR-B-0.01-1-10
    EFC Wesco
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for AC1313EFR-B-0.01-1-10

This table gives cross-reference parts and alternative options found for AC1313EFR-B-0.01-1-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1313EFR-B-0.01-1-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC1313TF-2-0.01-1-10 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED EFC Wesco AC1313EFR-B-0.01-1-10 vs AC1313TF-2-0.01-1-10
MKS0D021000B00KNSD Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima AC1313EFR-B-0.01-1-10 vs MKS0D021000B00KNSD
B32529C1103K003 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED TDK Corporation AC1313EFR-B-0.01-1-10 vs B32529C1103K003
FKS3D021003A00KMSD Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima AC1313EFR-B-0.01-1-10 vs FKS3D021003A00KMSD
MKS0D021000B00KCSD Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima AC1313EFR-B-0.01-1-10 vs MKS0D021000B00KCSD
R82103K100BV Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AC1313EFR-B-0.01-1-10 vs R82103K100BV
R82EC2100Z37K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AC1313EFR-B-0.01-1-10 vs R82EC2100Z37K
R82103K100A Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AC1313EFR-B-0.01-1-10 vs R82103K100A
MKS2D021001A00KNSD Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima AC1313EFR-B-0.01-1-10 vs MKS2D021001A00KNSD
B32529C1103K003 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos AC1313EFR-B-0.01-1-10 vs B32529C1103K003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1313EFR-B-0.01-1-10 by EFC Wesco.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1313EFR-B-0.01-1-10 by EFC Wesco

  • Please alert me when AC1313EFR-B-0.01-1-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC1313EFR-B-0.01-1-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1313EFR-B-0.01-1-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC1313EFR-B-0.01-1-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1313EFR-B-0.01-1-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1313EFR-B-0.01-1-10 by EFC Wesco

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: