Part Details for AC12ZE0621K2L by Kyocera AVX Components
Overview of AC12ZE0621K2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC12ZE0621K2L
AC12ZE0621K2L CAD Models
AC12ZE0621K2L Part Data Attributes
|
AC12ZE0621K2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC12ZE0621K2L
Kyocera AVX Components
CAP,CERAMIC,620PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC12ZE0621K2L
This table gives cross-reference parts and alternative options found for AC12ZE0621K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12ZE0621K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12ZE0621KT3 | CAP,CERAMIC,620PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AC12ZE0621K2L vs AD12ZE0621KT3 |
AN12ZE621KT5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 0805, | Kyocera AVX Components | AC12ZE0621K2L vs AN12ZE621KT5 |
AD12ZE0621K2Y | CAP,CERAMIC,620PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AC12ZE0621K2L vs AD12ZE0621K2Y |
AN12ZE0621K2Y | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 0805, | Kyocera AVX Components | AC12ZE0621K2L vs AN12ZE0621K2Y |
0805Y1000621KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 0805, | Knowles Capacitors | AC12ZE0621K2L vs 0805Y1000621KER |
0805Y1000621KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00062uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC12ZE0621K2L vs 0805Y1000621KXT |
AD12ZE0621KT6 | CAP,CERAMIC,620PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AC12ZE0621K2L vs AD12ZE0621KT6 |
AN12ZE0621KT5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 0805, | Kyocera AVX Components | AC12ZE0621K2L vs AN12ZE0621KT5 |
AN12ZE621KT3 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00062uF, 0805, | Kyocera AVX Components | AC12ZE0621K2L vs AN12ZE621KT3 |
AC12ZE0621K24 | CAP,CERAMIC,620PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AC12ZE0621K2L vs AC12ZE0621K24 |