Part Details for AC12ZE0163KT3 by Kyocera AVX Components
Overview of AC12ZE0163KT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC12ZE0163KT3
AC12ZE0163KT3 CAD Models
AC12ZE0163KT3 Part Data Attributes
|
AC12ZE0163KT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC12ZE0163KT3
Kyocera AVX Components
CAP,CERAMIC,16NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC12ZE0163KT3
This table gives cross-reference parts and alternative options found for AC12ZE0163KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12ZE0163KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC12ZE0163KT2 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,16NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | AC12ZE0163KT3 vs AC12ZE0163KT2 |
AC12ZE0163K2K | Kyocera AVX Components | Check for Price | CAP,CERAMIC,16NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | AC12ZE0163KT3 vs AC12ZE0163K2K |
0805F1000163KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | AC12ZE0163KT3 vs 0805F1000163KXB |
AC12ZE163K- | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | AC12ZE0163KT3 vs AC12ZE163K- |
AD12ZE0163K24 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,16NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | AC12ZE0163KT3 vs AD12ZE0163K24 |
AD12ZE0163K2K | Kyocera AVX Components | Check for Price | CAP,CERAMIC,16NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | AC12ZE0163KT3 vs AD12ZE0163K2K |
AN12ZE0163KT3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | AC12ZE0163KT3 vs AN12ZE0163KT3 |
AC12ZE163KT5 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | AC12ZE0163KT3 vs AC12ZE163KT5 |
0805Y1000163KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | AC12ZE0163KT3 vs 0805Y1000163KXR |
0805F1000163KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | AC12ZE0163KT3 vs 0805F1000163KXR |