Part Details for AC12ZD0752JT2 by Kyocera AVX Components
Overview of AC12ZD0752JT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC12ZD0752JT2
AC12ZD0752JT2 CAD Models
AC12ZD0752JT2 Part Data Attributes
|
AC12ZD0752JT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC12ZD0752JT2
Kyocera AVX Components
CAP,CERAMIC,7.5NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC12ZD0752JT2
This table gives cross-reference parts and alternative options found for AC12ZD0752JT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12ZD0752JT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R752J2PAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Presidio Components Inc | AC12ZD0752JT2 vs 0805X7R752J2PAA |
0805X7R752J2P5A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Presidio Components Inc | AC12ZD0752JT2 vs 0805X7R752J2P5A |
0805F0500752JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Knowles Capacitors | AC12ZD0752JT2 vs 0805F0500752JXR |
HR0805X7R752J2NG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Presidio Components Inc | AC12ZD0752JT2 vs HR0805X7R752J2NG4A |
AC12ZD752JT3 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Kyocera AVX Components | AC12ZD0752JT2 vs AC12ZD752JT3 |
0805Y0500752JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Knowles Capacitors | AC12ZD0752JT2 vs 0805Y0500752JXR |
HR0805X7R752J2P5A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Presidio Components Inc | AC12ZD0752JT2 vs HR0805X7R752J2P5A |
AD12ZD0752J2K | CAP,CERAMIC,7.5NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AC12ZD0752JT2 vs AD12ZD0752J2K |
AC12ZD0752J2K | CAP,CERAMIC,7.5NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AC12ZD0752JT2 vs AC12ZD0752J2K |
0805X7R752J2NG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Presidio Components Inc | AC12ZD0752JT2 vs 0805X7R752J2NG2A |