Part Details for AC12CF0150FT6 by Kyocera AVX Components
Overview of AC12CF0150FT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC12CF0150FT6
AC12CF0150FT6 CAD Models
AC12CF0150FT6 Part Data Attributes
|
AC12CF0150FT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC12CF0150FT6
Kyocera AVX Components
CAP,CERAMIC,15PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC12CF0150FT6
This table gives cross-reference parts and alternative options found for AC12CF0150FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12CF0150FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12CF0150FT2 | CAP,CERAMIC,15PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CF0150FT6 vs AC12CF0150FT2 |
AC12CF0150F2K | CAP,CERAMIC,15PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CF0150FT6 vs AC12CF0150F2K |
AD12CF0150F2L | CAP,CERAMIC,15PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CF0150FT6 vs AD12CF0150F2L |
AD12CF0150FT2 | CAP,CERAMIC,15PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CF0150FT6 vs AD12CF0150FT2 |
AC12CF0150F2L | CAP,CERAMIC,15PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CF0150FT6 vs AC12CF0150F2L |
AD12CF0150F24 | CAP,CERAMIC,15PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CF0150FT6 vs AD12CF0150F24 |
AC12CF0150F2Y | CAP,CERAMIC,15PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CF0150FT6 vs AC12CF0150F2Y |
AC12CF0150F24 | CAP,CERAMIC,15PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CF0150FT6 vs AC12CF0150F24 |
AC12CF0150FT5 | CAP,CERAMIC,15PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CF0150FT6 vs AC12CF0150FT5 |