Part Details for AC12CE0681F24 by Kyocera AVX Components
Overview of AC12CE0681F24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC12CE0681F24
AC12CE0681F24 CAD Models
AC12CE0681F24 Part Data Attributes
|
AC12CE0681F24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC12CE0681F24
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00068uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC12CE0681F24
This table gives cross-reference parts and alternative options found for AC12CE0681F24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12CE0681F24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB0805NPO681FS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0805, | Quantic UTC | AC12CE0681F24 vs CB0805NPO681FS |
AN12CE0681F2Y | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0805, | Kyocera AVX Components | AC12CE0681F24 vs AN12CE0681F2Y |
AD12CE0681F2L | CAP,CERAMIC,680PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CE0681F24 vs AD12CE0681F2L |
AC12CE681F- | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0805, | Kyocera AVX Components | AC12CE0681F24 vs AC12CE681F- |
AC12CE0681F2K | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00068uF, 0805 | Kyocera AVX Components | AC12CE0681F24 vs AC12CE0681F2K |
AD12CE0681F2Y | CAP,CERAMIC,680PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CE0681F24 vs AD12CE0681F2Y |
AN12CE0681FT2 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0805, | Kyocera AVX Components | AC12CE0681F24 vs AN12CE0681FT2 |
CB0805NPO681FP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0805, | Quantic UTC | AC12CE0681F24 vs CB0805NPO681FP |
AN12CE0681F2L | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0805, | Kyocera AVX Components | AC12CE0681F24 vs AN12CE0681F2L |
AN12CE0681FT3 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0805, | Kyocera AVX Components | AC12CE0681F24 vs AN12CE0681FT3 |