Part Details for AC12CE0220JT5 by Kyocera AVX Components
Overview of AC12CE0220JT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC12CE0220JT5
AC12CE0220JT5 CAD Models
AC12CE0220JT5 Part Data Attributes
|
AC12CE0220JT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC12CE0220JT5
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC32101-801 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC12CE0220JT5
This table gives cross-reference parts and alternative options found for AC12CE0220JT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12CE0220JT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12CE0220J2Y | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805 | Kyocera AVX Components | AC12CE0220JT5 vs AC12CE0220J2Y |
0805C0G220JTNT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | TSC Electronics Ltd | AC12CE0220JT5 vs 0805C0G220JTNT |
AN12CE0220J2Y | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | AC12CE0220JT5 vs AN12CE0220J2Y |
0805A1000220JCQS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Knowles Capacitors | AC12CE0220JT5 vs 0805A1000220JCQS02A |
101R15N220JP4W | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | AC12CE0220JT5 vs 101R15N220JP4W |
0805A1000220JCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Knowles Capacitors | AC12CE0220JT5 vs 0805A1000220JCRS02A5 |
0805C0G220JTRT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | TSC Electronics Ltd | AC12CE0220JT5 vs 0805C0G220JTRT |
0805C0G220JTPB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | TSC Electronics Ltd | AC12CE0220JT5 vs 0805C0G220JTPB |
0805C0G220JTRB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | TSC Electronics Ltd | AC12CE0220JT5 vs 0805C0G220JTRB |
AN12CE0220JT2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | AC12CE0220JT5 vs AN12CE0220JT2 |